The SY100EPT20VZI is a unidirectional translator from Microchip, packaged in a SOIC-8 surface mount package. It can handle high level output currents of up to -50mA and low level output currents of up to 50mA. The device operates within a temperature range of -40°C to 85°C and is compatible with supply voltages between 2.97V and 5.5V. However, it is not RoHS compliant and contains lead.
Microchip SY100EPT20VZI technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ps |
| RoHS Compliant | No |
| Series | 100EPT |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EPT20VZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.