
1-channel unidirectional LVPECL to LVTTL translator, operating at up to 275MHz. Features a 1.9ns propagation delay and 2.5ns turn-on delay. Surface mountable in an 8-pin MSOP package, this RoHS compliant component operates from -40°C to 85°C with a supply voltage range of -500mV to 3.8V. Delivers -3mA high-level output current and 24mA low-level output current.
Microchip SY100EPT21LKG technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 275MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Supply Current | 14mA |
| Technology | ECL |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EPT21LKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.