
1-Channel PECL to TTL Translator, Surface Mount, SOIC package. Features unidirectional signal flow with a maximum operating frequency of 275MHz and a propagation delay of 2.5ns. Operates from a supply voltage range of -500mV to 3.8V, with a typical operating voltage of 3.3V. Supports high-level output current of -3mA and low-level output current of 24mA. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Microchip SY100EPT21LZG technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Height | 1.48mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 275MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Supply Current | 14mA |
| Technology | ECL |
| Turn-On Delay Time | 2.5ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EPT21LZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
