
Surface mount, SOIC packaged 1-bit unidirectional translator and level shifter. Features true output, operating from -500mV to 3.8V supply voltage with a typical 3.3V operating supply. Supports a maximum operating frequency of 275MHz with a propagation delay of 1.9ns. Offers 24mA low-level output current and -3mA high-level output current. This RoHS compliant component operates within a temperature range of -40°C to 85°C.
Microchip SY100EPT21LZG-TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 275MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Supply Current | 14mA |
| Technology | ECL |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EPT21LZG-TR to view detailed technical specifications.
No datasheet is available for this part.
