
The SY100EPT21LZI is a unidirectional translator from Microchip, packaged in a SOIC package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.8V. The device has a propagation delay of 2.5ns and a high level output current of -3mA. The translator is not RoHS compliant and contains lead. It is available in a rail or tube packaging format.
Microchip SY100EPT21LZI technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| RoHS Compliant | No |
| Series | 100EPT |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EPT21LZI to view detailed technical specifications.
No datasheet is available for this part.