
Dual TTL/CMOS to PECL translator featuring complementary outputs. This surface mount logic IC operates with a supply voltage range of 3.135V to 5.25V and supports a maximum operating frequency of 800MHz. It offers a propagation delay of 600ps and a turn-on delay time of 0.6ns, with an output current of 50mA. The component is housed in a compact MSOP package, measuring 3mm x 3mm x 0.92mm, and is RoHS compliant.
Microchip SY100EPT22VKG technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Height | 0.92mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Operating Frequency-Max | 800MHz |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ps |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Technology | ECL |
| Turn-On Delay Time | 0.6ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EPT22VKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
