
The SY100EPT22VZITR is a unidirectional logic translator from Microchip. It is packaged in a plastic SOIC-8 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. Note that this device contains lead and is not RoHS compliant.
Microchip SY100EPT22VZITR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EPT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EPT22VZITR to view detailed technical specifications.
No datasheet is available for this part.
