
The SY100EPT23LKCTR is a unidirectional translator from Microchip, packaged in an MSOP-8 surface mount package. It operates over a temperature range of 0°C to 85°C. The device is available in a tape and reel packaging format with a quantity of 1000 units per package.
Microchip SY100EPT23LKCTR technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 100EPT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EPT23LKCTR to view detailed technical specifications.
No datasheet is available for this part.