
Dual PECL to TTL translator, true output, PDSO8 package. Features 2 channels, unidirectional operation, and a 2.5ns propagation delay. Supports a 3V to 3.6V operating supply voltage with a maximum operating temperature of 85°C. Surface mountable with a 275MHz maximum operating frequency.
Microchip SY100EPT23LKG technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 275MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Supply Current | 30mA |
| Technology | ECL |
| Turn-On Delay Time | 1.9ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EPT23LKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.