
The SY100EPT23LZC is a unidirectional translator from Microchip, packaged in a SOIC-8 plastic package. It operates over a temperature range of 0°C to 85°C and is designed for surface mount applications. The device has a propagation delay of 2.5ns and can handle high level output currents of up to -3mA and low level output currents of up to 24mA. The translator is designed for use with a 3.3V operating supply voltage.
Microchip SY100EPT23LZC technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Series | 100EPT |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EPT23LZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.