
Dual PECL to TTL translator IC, featuring true outputs and a SOIC package. This unidirectional translator operates with a 3.3V supply voltage, supporting a 3V to 3.6V range. It boasts a maximum operating frequency of 275MHz and a propagation delay of 1.9ns. The component offers 2 channels, with a low-level output current of 24mA and a high-level output current of -3mA. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip SY100EPT23LZG technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Height | 1.48mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Operating Frequency-Max | 275MHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Supply Current | 30mA |
| Technology | ECL |
| Turn-On Delay Time | 2.5ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EPT23LZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
