The SY100H600JCTR is a unidirectional translator from Microchip, packaged in a 28-pin LCC. It is designed to operate within a temperature range of 0°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a tape and reel packaging format with 750 units per package.
Microchip SY100H600JCTR technical specifications.
| Package/Case | LCC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100H |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100H600JCTR to view detailed technical specifications.
No datasheet is available for this part.