
This unidirectional logic translator is available in a PLCC-28 package and is designed to operate within a temperature range of 0°C to 85°C. It is a surface mount device and is packaged in rail/Tube. The translator is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip SY100H601JC technical specifications.
| Package/Case | LCC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100H |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100H601JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.