
The SY100H601JZ is a unidirectional translator from Microchip, operating within a temperature range of 0°C to 85°C. It features a 3-STATE output type and a propagation delay of 9.6ns. This device is RoHS compliant and is available in a PLCC-28 package, suitable for surface mount applications.
Microchip SY100H601JZ technical specifications.
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.6ns |
| RoHS Compliant | Yes |
| Series | 100H |
| Technology | ECL |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100H601JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.