
The SY100H601JZTR is a unidirectional translator with a package type of PLCC-28. It operates within a temperature range of 0°C to 85°C and has a propagation delay of 9.6ns. The device is designed to function with a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. It is a single circuit device with a surface mount package.
Microchip SY100H601JZTR technical specifications.
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.6ns |
| RoHS Compliant | No |
| Series | 100H |
| Technology | ECL |
| Turn-On Delay Time | 15ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100H601JZTR to view detailed technical specifications.
No datasheet is available for this part.