The SY100H602JCTR is a unidirectional translator from Microchip. It is available in a 28-pin LCC package and is suitable for surface mount applications. The device operates over a temperature range of 0 to 85°C. The SY100H602JCTR is not RoHS compliant due to containing lead.
Microchip SY100H602JCTR technical specifications.
| Package/Case | LCC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100H |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100H602JCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.