
The SY100H602JZTR is a unidirectional translator from Microchip, operating within a temperature range of 0°C to 85°C. It is designed to function with a supply voltage of 5V, with a maximum operating voltage of 5.5V. The device is packaged in a PLCC-28 package and is suitable for surface mount applications. The translator features a propagation delay of 3.9ns and is available in quantities of 750 per reel.
Microchip SY100H602JZTR technical specifications.
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.9ns |
| RoHS Compliant | No |
| Series | 100H |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100H602JZTR to view detailed technical specifications.
No datasheet is available for this part.