
The SY100H606JC is a unidirectional translator from Microchip, packaged in a 28-pin LCC package. It operates over a temperature range of 0°C to 85°C and can handle supply voltages between 4.75V and 5.25V. This device is not RoHS compliant and contains lead. It has a propagation delay of 2.8ns and is available in rail or tube packaging.
Microchip SY100H606JC technical specifications.
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| RoHS Compliant | No |
| Series | 100H |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100H606JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.