The SY100H606JCTR is a unidirectional translator from Microchip, packaged in a PLCC-28 case. It operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 5.25V. The device is designed for surface mount applications and is not RoHS compliant due to containing lead. The translator features a propagation delay of 2.8ns and is part of the 100H series.
Microchip SY100H606JCTR technical specifications.
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| RoHS Compliant | No |
| Series | 100H |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100H606JCTR to view detailed technical specifications.
No datasheet is available for this part.