Microchip SY100H641JC technical specifications.
| Package/Case | LCC |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Frequency | 135MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100H641JC to view detailed technical specifications.
No datasheet is available for this part.