The SY100H641JZ is a high-speed clock buffer from Microchip, operating within a temperature range of 0°C to 85°C. It features a propagation delay of 5.8ns and a maximum frequency of 135MHz. The device is designed for surface mount applications and is compliant with RoHS regulations. It operates on a 5V supply voltage and has a high level output current of -15mA and a low level output current of 24mA.
Microchip SY100H641JZ technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -15mA |
| Input | PECL |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Frequency | 135MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Technology | ECL |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100H641JZ to view detailed technical specifications.
No datasheet is available for this part.