Microchip SY100H646LJC technical specifications.
| Package/Case | PLCC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100H646LJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
