The Precision Edge ECL clock buffer operates over a temperature range of 0 to 85°C and has a maximum operating frequency of 160MHz. It is designed for use with a 3.3V supply voltage and features a propagation delay of 3.2ns. The device is packaged in a SOIC package and is intended for surface mount applications. It is not RoHS compliant and contains lead.
Microchip SY100H841LZCTR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3mA |
| Input | PECL |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100H841LZCTR to view detailed technical specifications.
No datasheet is available for this part.