The SY100H842LZCTR is a single circuit clock buffer with a maximum operating frequency of 160MHz. It features PECL input and is packaged in a 0.300 inch SOIC-16 package. The device is designed for surface mount and has a maximum operating temperature of 85°C. It is not RoHS compliant and contains lead, making it a non-lead-free device. The SY100H842LZCTR is available in quantities of 1000 and is packaged in tape and reel.
Microchip SY100H842LZCTR technical specifications.
| Package/Case | SOIC |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100H842LZCTR to view detailed technical specifications.
No datasheet is available for this part.