
The SY100H842ZH is a single circuit clock buffer with a PECL input and a propagation delay of 3.5ns. It operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 5.25V. The device is packaged in a SOIC-16 package and is designed for surface mount applications. It is not RoHS compliant.
Microchip SY100H842ZH technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Input | PECL |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100H842ZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
