
The Precision Edge Clock Buffer is a single circuit IC with 8 outputs, operating over a temperature range of -40°C to 85°C. It has a maximum frequency of 160MHz and is designed for use with ECL input signals. The device is packaged in a PLCC-28 package and is available in quantities of 750. It is not RoHS compliant and contains lead.
Microchip SY100HA643JITR technical specifications.
| Package/Case | LCC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100HA643JITR to view detailed technical specifications.
No datasheet is available for this part.