Microchip SY100S302JC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Gates | 5 |
| Number of Inputs | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S302JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
