This 5-input NOR/OR gate IC features 5 stages and 10 inputs. It is available in a 28-pin LCC package and operates over a temperature range of 0°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for surface mount applications and is packaged in tape and reel quantities of 750 units.
Microchip SY100S302JCTR technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Gates | 5 |
| Number of Inputs | 10 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S302JCTR to view detailed technical specifications.
No datasheet is available for this part.