This 28-pin logic IC is a quad AND/NAND gate from Microchip, featuring a propagation delay of 1.05ns and 1.75ns at nominal and supply conditions. It operates within a temperature range of 0-85°C and has a maximum power supply current of 60mA. The device has 5 functions and 2 inputs, with a JEDEC package code of S-PQCC-J28 and a plastic LCC-28 package type.
Microchip SY100S304JCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Logic IC Type | AND/NAND GATE |
| Family | 100S |
| Propagation Delay (tpd) | 1.05 |
| Prop. Delay@Nom-Sup | 1.75 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 60 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY100S304JCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.