Microchip SY100S307JZ technical specifications.
| Package/Case | PLCC |
| Logic Function | NOR GATE, XOR GATE, XNOR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Elements | 5 |
| Number of Inputs | 10 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100S |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S307JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.