The SY100S313JCTR is a commercial extended temperature grade logic IC with 4 functions and 1 input. It is packaged in a 28-pin LCC-28 package with a quad terminal position. The device operates between 0 and 85 degrees Celsius. The propagation delay is 0.8 ns.
Microchip SY100S313JCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | INVERTER/BUFFER |
| Family | 100S |
| Propagation Delay (tpd) | 0.8 |
| Number of Inputs | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY100S313JCTR to view detailed technical specifications.
No datasheet is available for this part.