
Microchip SY100S314JZ technical specifications.
| Package/Case | LCC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 100S |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S314JZ to view detailed technical specifications.
No datasheet is available for this part.
