This is a surface mount OR gate logic IC with 19 inputs and 1 gate. It operates over a temperature range of 0°C to 85°C. The device is not RoHS compliant and contains lead. It is packaged in a QFF, QFL24, or .4SQ package type.
Microchip SY100S318FC technical specifications.
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S318FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.