This 9-input inverter IC is designed for surface mount applications and features a propagation delay of 700ps. It operates within a temperature range of 0°C to 85°C and is packaged in a PLCC-28 case. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip SY100S321JC technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Gates | 9 |
| Number of Inputs | 9 |
| Packaging | Rail/Tube |
| Propagation Delay | 700ps |
| RoHS Compliant | No |
| Series | 100S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S321JC to view detailed technical specifications.
No datasheet is available for this part.