The SY100S322FC is an inverting buffer IC with 9 elements and 1-bit logic function, featuring a CERPACK-24 package and through hole mount. It operates within a temperature range of 0°C to 85°C and is not RoHS compliant. The device is available in a rail/Tube packaging and is part of the 100S series from Microchip.
Microchip SY100S322FC technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Elements | 9 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S322FC to view detailed technical specifications.
No datasheet is available for this part.