
The SY100S322JZ is a 9-channel inverting buffer integrated circuit from Microchip. It operates over a temperature range of 0°C to 85°C and can handle supply voltages between -5.5V and -4.2V. The device is packaged in a lead-free, plastic, LCC-28 package and is suitable for surface mount applications. The SY100S322JZ features a propagation delay of 0.7ns and is designed for use in ECL technology.
Microchip SY100S322JZ technical specifications.
| Package/Case | PLCC |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 9 |
| Number of Elements | 9 |
| Number of Inputs | 9 |
| Number of Outputs | 9 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.7ns |
| RoHS Compliant | No |
| Series | 100S |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S322JZ to view detailed technical specifications.
No datasheet is available for this part.