Microchip SY100S324FC technical specifications.
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S324FC to view detailed technical specifications.
No datasheet is available for this part.