The SY100S331JY is a 28-pin quad flip-flop from Microchip, featuring a propagation delay of 0.7ns. It operates within a temperature range of 0 to 85°C and is packaged in a 28-pin LCC package. This device is suitable for use in a variety of logic IC applications.
Microchip SY100S331JY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 100S |
| Propagation Delay (tpd) | 0.7 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 800 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip SY100S331JY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.