The SY100S336AJC is a 4-bit shift register counter from Microchip, packaged in a 28-pin LCC package. It operates over a temperature range of 0 to 85°C and is supplied with a maximum voltage of 5.5V. The device is not RoHS compliant and is packaged in a rail/Tube format. It is a surface mount device and contains lead.
Microchip SY100S336AJC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S336AJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.