
The SY100S336JCTR is a 4-bit shift register counter from Microchip, available in a surface mount LCC package. It operates over a temperature range of 0 to 85°C and is supplied with a maximum voltage of 5.5V. The device is not RoHS compliant and is packaged on a tape and reel. It features a logic function as a shift register and counter.
Microchip SY100S336JCTR technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S336JCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.