Microchip SY100S351FC technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 700MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | -49mA |
| RoHS Compliant | No |
| Series | 100S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S351FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.