The SY100S351JCTR is a 6-bit flip-flop from Microchip with a maximum operating frequency of 700MHz and a positive edge trigger type. It is available in a 28-pin LCC package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and has a quiescent current of -49mA. However, it is not RoHS compliant.
Microchip SY100S351JCTR technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Quiescent Current | -49mA |
| RoHS Compliant | No |
| Series | 100S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S351JCTR to view detailed technical specifications.
No datasheet is available for this part.
