
The SY100S351JZ is a 6-bit ECL flip-flop with a clock edge trigger type of positive edge and a frequency of 700MHz. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of -5.5V and a minimum supply voltage of -4.2V. The device is mounted using surface mount technology and is available in a 28-pin LCC package. It is not RoHS compliant.
Microchip SY100S351JZ technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.2ns |
| Quiescent Current | -49mA |
| RoHS Compliant | No |
| Series | 100S |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S351JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.