
The SY100S351JZTR is a 6-bit ECL flip-flop with a clock edge trigger type of positive edge and a maximum operating frequency of 700MHz. It has a propagation delay of 1.2ns and is packaged in a PLCC-28 package. The device is rated for operation between 0°C and 70°C and has a quiescent current of -49mA. It is not RoHS compliant and is available in a tape and reel packaging format with 750 units per package.
Microchip SY100S351JZTR technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.2ns |
| Quiescent Current | -49mA |
| RoHS Compliant | No |
| Series | 100S |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S351JZTR to view detailed technical specifications.
No datasheet is available for this part.