
This single D-Type latch is a surface mount device with a maximum operating temperature of 85°C. It is part of the 100S series and features a turn-on delay time of 300ps. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in rail/Tube packaging and is suitable for use in logic IC applications.
Microchip SY100S355FC technical specifications.
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100S |
| Throw Configuration | DPST |
| Turn-On Delay Time | 300ps |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S355FC to view detailed technical specifications.
No datasheet is available for this part.