Microchip SY100S355JZ technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 100S |
| Turn-On Delay Time | 300ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S355JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.