
This dual supply logic IC features a single independent circuit in a lead-free LCC package. It is designed to operate within a temperature range of 0°C to 85°C. The IC is available in a rail/Tube packaging format and is not RoHS compliant due to the presence of lead.
Microchip SY100S363JC technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100S |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S363JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
