
This dual logic IC is packaged in a lead-free, plastic LCC-28 package and is suitable for surface mount applications. It operates over a temperature range of 0 to 85°C. The IC is available in a rail or tube packaging format with 38 units per package. It is compliant with RoHS regulations.
Microchip SY100S363JZ technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 100S |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S363JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
