This dual supply logic IC operates within a temperature range of 0°C to 85°C. It is designed for surface mount applications and is packaged in a rail or tube format. The IC contains lead, making it non-RoHS compliant. It is part of the 100S series and has one independent circuit.
Microchip SY100S364FC technical specifications.
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100S |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S364FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.