This dual logic IC is packaged in a 28-pin LCC-28 and is designed to operate between 0°C and 85°C. It is supplied in tape and reel packaging with 750 units per package. The device is RoHS compliant and features a surface mount package.
Microchip SY100S364JZTR technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100S |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S364JZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.